Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €502.810 |
Product Information
Product Overview
The D5.3501.A221.0000 is a Mini Draw Wire Encoder with analogue output. Measuring length and position is one of the routine tasks in the manufacture of machinery and plant. Draw wire encoders offer proven cost-effective solutions in such applications. Linear motion is converted to rotary motion using a wire that is drawn out or in from the draw wire mechanism. This rotation is converted into corresponding electrical signals by an encoder or potentiometer connected to the mechanism. The electrical signals can then be processed by remote displays, counters or controllers. The Kübler also provides an extensive range of displays, counters and controllers.
- Measuring length up to 2000mm
- Robust construction
- Simple processing of analogue signal by means of a digital panel meter
- Voltage or current output
- ±0.1% Absolute accuracy for the whole measuring range
- ±0.15mm Repetition accuracy per direction of travel
- 800mm/s Maximum traversing speed
- Compact
Applications
Sensing & Instrumentation
Technical Specifications
Optical
1000PPR
Horizontal
Analog
3501
-
Flatted End
6mm
28V
50°C
Wire Leaded
Incremental
-
Without Push Switch
Panel Mount
-
-
44mm
15V
0°C
IP64
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate