Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.430 |
5+ | €15.120 |
10+ | €14.810 |
50+ | €14.500 |
100+ | €14.200 |
250+ | €13.890 |
Price for:Each
Minimum: 1
Multiple: 1
€15.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1001011-04
Order Code4391650
Technical Datasheet
Kit Application TypeRF / IF
Silicon Manufacturer-
Silicon Core Number-
Application Sub TypeFR4 Antenna
Kit ContentsDemo Board 1001011
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
1001011-04 is an ISM FR4 antenna demo board. Antenna may look alike on the outside, but the important difference is inside. Other antenna may contain simple PIFA or monopole designs that interact with their surroundings, complicating layout or changing performance with use position. The antenna utilizes patented Isolated Magnetic Dipole (IMD) technology to deliver a unique size and performance combination. Typical applications include embedded design, cellular, headsets, tablets, gateway access point, handheld, telematics, tracking, healthcare, M2M, industrial devices, smart grid and OBD-II.
- PCB dimension is 72 x 50mm
- Stay-in-tune
- Quicker time-to-market
- Supports: tracking, smart home, agriculture, automotive, healthcare, digital signage, wearables
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
-
Kit Contents
Demo Board 1001011
SVHC
No SVHC (17-Dec-2015)
Silicon Manufacturer
-
Application Sub Type
FR4 Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability