Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €39.790 |
2+ | €36.520 |
3+ | €34.950 |
5+ | €33.380 |
10+ | €30.430 |
20+ | €29.010 |
50+ | €27.590 |
100+ | €25.440 |
Price for:Each
Minimum: 1
Multiple: 1
€39.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCPC34B206SNA
Order Code4308042
Technical Datasheet
Capacitance20F
Voltage(DC)2.5V
Capacitor TerminalsSolder
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature2000 hours @ 65°C
Capacitor Case / PackageSMD
Capacitor Mounting-
ESR0.04ohm
Product Diameter-
Product Length50mm
Product Width46mm
Product Height3.4mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
20F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.04ohm
Product Length
50mm
Product Height
3.4mm
Operating Temperature Max
65°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
2.5V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 65°C
Capacitor Mounting
-
Product Diameter
-
Product Width
46mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability