Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €187.490 |
Product Information
Product Overview
ALQ2-DMDFB is a 7/16 DIN male to female bulkhead quarter wave lightning surge protector. This unit is designed to pass the desired frequency while suppressing lightning surges. The unit’s non-gas tube design, multi-strike capability and fast response time make it suitable for a wide range of applications. A ground lug is provided directly on the lightning protector’s housing, which allow for superior grounding. Both connector ports of this suppressor are equally protected. This provides equal protection no matter which way it is installed. Typical used to protect wireless devices and networks from damage due to lightning strikes, broadband wireless systems, protection distributed antenna systems (DAS), cellular band applications.
- Broadband protection is 800 to 2250MHz
- Bi-directional, can be used in the transmit and receive paths
- No gas tube to replace
- Multi-strike capability
- High quality construction
- CuSnZn3 plated brass shell/body, gold/CuSnZn3 plated brass/phosphor bronze contact, PTFE insulator
- Impedance is 50 ohm
- Dielectric withstanding voltage is 4000V (RMS)
- Temperature range from -67°F to 311°F
Technical Specifications
-
Panel
1 Pole
50ohm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate