Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €69.440 |
5+ | €61.170 |
10+ | €57.920 |
25+ | €54.660 |
50+ | €53.570 |
Price for:Each
Minimum: 1
Multiple: 1
€69.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoA-K (IEC)
Order Code7081182
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max+850°C
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial3.15"
Probe Length - Metric80mm
Probe Diameter - Imperial0.185"
Probe Diameter - Metric4.7mm
Insulation-
Thermocouple Termination-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
Product Overview
The A-K (IEC) is a surface temperature spring loaded Thermocouple with cooper disc tip. The device is immersion and air temperature thermocouple. The probe has stainless steel sheath with a moulded handle and 1.5 meters of coiled extension cable terminated in a miniature thermocouple plug for use with Lab facility instruments.
- Maximum 850°C
- 4.7mm Diameter x 80mm probe
- 4mm Tip diameter
- K type surface
Applications
Sensing & Instrumentation, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
+850°C
Lead Length - Imperial
60"
Probe Length - Imperial
3.15"
Probe Diameter - Imperial
0.185"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
0°C
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
1.5m
Probe Length - Metric
80mm
Probe Diameter - Metric
4.7mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084