Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €66.460 |
Price for:Each
Minimum: 5
Multiple: 5
€332.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoA-PL-K (IEC)
Order Code7081601
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min0°C
Sensing Temperature Max+850°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial3.15"
Probe Length - Metric80mm
Probe Diameter - Imperial0.185"
Probe Diameter - Metric4.7mm
Insulation-
Thermocouple Termination-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
Product Overview
A-PL-K (IEC) is a surface temperature spring loaded thermocouple with copper disc tip. The device is interchangeable, plug-in with host handle thermocouple. The probe has stainless steel sheath terminated in a miniature thermocouple connector and plug into a moulded handle via a built-in thermocouple socket. The handle is supplied with 1.5 meters of coiled extension cable in a miniature thermocouple plug for use with Lab facility instruments.
- Maximum 850°C temperature
- 4.7mm diameter x 80mm length probe
- K type surface
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
0°C
Measured Temperature Max
-
Lead Length - Imperial
60"
Probe Length - Imperial
3.15"
Probe Diameter - Imperial
0.185"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensing Temperature Max
+850°C
Sensor Body Material
-
Lead Length - Metric
1.5m
Probe Length - Metric
80mm
Probe Diameter - Metric
4.7mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02