Print Page
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €104.060 |
10+ | €84.330 |
20+ | €78.570 |
Price for:Each
Minimum: 1
Multiple: 1
€104.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- This shielding material is a composite of monel wires embedded in a solid silicone
- Provides excellent RF attenuation through wire point contact on both sides of the gasket
- Small gaskets can be made simply by cutting the sheet using a blade
- Larger gaskets can be formed by cutting the material into strips, and gluing using super glue
- Holes can be cut or punched as required.
Technical Specifications
Product Range
ZEMREX WS
Gasket Material
Silicone with Monel Wire
Width
101.6mm
Attenuation
-
Shielding Type
EMI Shielding
Length
915mm
Depth
1.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202
Product traceability