Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLANTRONIX
Manufacturer Part NoA2235H
Order Code3973860
Product RangeSiRFstarIV Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoA2235H
Order Code3973860
Product RangeSiRFstarIV Series
Technical Datasheet
ProtocolNMEA, OSP, SiRF Binary
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels48Channels
Frequency RF1.575GHz
Position Accuracy2.5m
Module InterfaceI2C, SPI, UART
Product RangeSiRFstarIV Series
SVHCTo Be Advised
Product Overview
A2235H is a GPS antenna module with SiRF Star IV ROM based chip and an on-board patch antenna. The A2235-H GPS module enables fast acquisition and tracking with SiRFstar IV technology. This small form-factor module addresses the demand for low power consumption with SiRFaware technology. The removal of jammers and high sensitivity during acquisition allows for use in many different environments and under tough operating conditions.
- SMT based integrated GPS antenna module
- Size: 17.8mm (L) x 16.5mm (W) x 6.7mm (H)
- 29mA average tracking (full power mode)
- High-sensitive navigation engine with tracking down to -163dBm
- Up to 8 strongest interferes signals detected and mitigated
- Operates at 3.3V / 22mA at 1fix per second
Technical Specifications
Protocol
NMEA, OSP, SiRF Binary
Supply Voltage Max
3.6V
Frequency RF
1.575GHz
Module Interface
I2C, SPI, UART
SVHC
To Be Advised
Supply Voltage Min
3V
No. of Channels
48Channels
Position Accuracy
2.5m
Product Range
SiRFstarIV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608