Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0091315
Order Code1504003
Product RangeOLFLEX HEAT 260 MC Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €672.000 |
5+ | €658.560 |
10+ | €645.120 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€672.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No0091315
Order Code1504003
Product RangeOLFLEX HEAT 260 MC Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size3 x 1.5mm²
Conductor MaterialCopper
Jacket MaterialPTFE
External Diameter5.6mm
Voltage Rating500V
Product RangeOLFLEX HEAT 260 MC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 91315 is a 50m 3-core ÖLFLEX® HEAT 260 MC high temperature Unscreened Cable for outdoor use. It is suitable for use in environments with very high operating temperatures and heavy usage of chemical agents or confined spaces ÖLFLEX® HEAT 260 has proven to be an effective solution in harsh environments such as paint shop lines. It has fine-wire strand made of nickel-plated copper, PTFE-based core insulation and a black PTFE-based outer sheath.
- CPR: Not Yet Qualified
- Difficult to inflame
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion-free insulation
- Weather and ozone resistant
- Hydrophobic and dirt-repellent
- High elongation and tear resistance
- Resists contact with liquid nitrogen
- Flame-retardant
- Cold-resistant
- Good chemical resistance
- UV-resistant
Applications
Industrial, HVAC, Alternative Energy, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.6mm
Product Range
OLFLEX HEAT 260 MC Series
No. of Cores
3Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
3 x 1.5mm²
Jacket Material
PTFE
Voltage Rating
500V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 0091315
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12