Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.950 |
10+ | €2.060 |
25+ | €1.900 |
50+ | €1.740 |
100+ | €1.580 |
500+ | €1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoCP10641_LISA-XP-SS
Order Code1817478
Technical Datasheet
Lens Type-
Beam TypeSpot
LED Lens Colour-
Lens Diameter10.5mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
Product Overview
The CA10641_LISA-XP-SS is a 10.7mm round miniature Smooth Spot Lens for use with Cree's XP-E series of LEDs. The lens is made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance (105°C/220°F) and lens holder molded of high quality white ABS (Acrylonitrile butadiene styrene). Integrated holder fastening of holden to PCB with appropriate adhesive (e.g. epoxy or polyurethane based).
Applications
LED Lighting, Industrial
Warnings
Do not use superglue.
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
10.5mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004