Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075210103
Order Code4136082
Product RangeDAMP PROOF COMPACT GEN 1 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €112.410 |
Price for:Each
Minimum: 1
Multiple: 1
€112.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075210103
Order Code4136082
Product RangeDAMP PROOF COMPACT GEN 1 Series
Technical Datasheet
Light ColourCool White
Lumen Output6700lm
Power Rating55W
Supply Voltage240VAC
Light Bar Length1.59m
IP RatingIP66
Product RangeDAMP PROOF COMPACT GEN 1 Series
SVHCTo Be Advised
Technical Specifications
Light Colour
Cool White
Power Rating
55W
Light Bar Length
1.59m
Product Range
DAMP PROOF COMPACT GEN 1 Series
Lumen Output
6700lm
Supply Voltage
240VAC
IP Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.57