Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075612013
Order Code4135542
Product RangeSubstiTUBE T8 EM ADVANCED ULTRA Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.670 |
Price for:Each
Minimum: 1
Multiple: 1
€16.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075612013
Order Code4135542
Product RangeSubstiTUBE T8 EM ADVANCED ULTRA Series
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG13
LED ColourCool Daylight
CCT6500K
DimmableNon-Dimmable
Beam Angle190°
Equivalent Wattage58W
Luminous Flux3700lm
Power Rating23.1W
Supply Voltage240VAC
Energy RatingC
External Length1513mm
External Diameter26.7mm
Product RangeSubstiTUBE T8 EM ADVANCED ULTRA Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Colour
Cool Daylight
Dimmable
Non-Dimmable
Equivalent Wattage
58W
Power Rating
23.1W
Energy Rating
C
External Diameter
26.7mm
SVHC
To Be Advised
Lamp Base Type
G13
CCT
6500K
Beam Angle
190°
Luminous Flux
3700lm
Supply Voltage
240VAC
External Length
1513mm
Product Range
SubstiTUBE T8 EM ADVANCED ULTRA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26