Print Page
ANT-8/9-SPS1-1
RF Antenna, 902 to 930MHz, 5.2dBi, LoRaWAN/Sigfox/Weightless-P/WiFi, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-8/9-SPS1-1
Order Code4205508
Product RangeANT-8/9-SPS1 Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.540 |
| 5+ | €29.600 |
Price for:Each
Minimum: 1
Multiple: 1
€31.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-8/9-SPS1-1
Order Code4205508
Product RangeANT-8/9-SPS1 Series
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Min902MHz
Frequency Max930MHz
Antenna MountingSMA Connector
Gain5.2dBi
VSWR2.4
Input Power15W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeANT-8/9-SPS1 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Max
930MHz
Gain
5.2dBi
Input Power
15W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
SMA Connector
VSWR
2.4
Input Impedance
50ohm
Product Range
ANT-8/9-SPS1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069354
Product traceability