Print Page
CSJ-RGFB-100-MHF4
RF / Coaxial Cable Assembly, MHF4-Type Plug to RP SMA Bulkhead Jack, 0.81mm, 50 ohm, 0.3 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSJ-RGFB-100-MHF4
Order Code4220103
Product RangeCSJ-RGFB Series
70 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.390 |
| 10+ | €14.820 |
| 25+ | €11.380 |
| 100+ | €10.310 |
| 250+ | €9.230 |
| 500+ | €9.050 |
Price for:Each
Minimum: 1
Multiple: 1
€20.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSJ-RGFB-100-MHF4
Order Code4220103
Product RangeCSJ-RGFB Series
Connector to ConnectorMHF4-Type Plug to RP SMA Bulkhead Jack
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial0.3ft
Cable Length - Metric100mm
Jacket ColourBlack
Product RangeCSJ-RGFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MHF4-Type Plug to RP SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
CSJ-RGFB Series
Coaxial Cable Type
0.81mm
Cable Length - Imperial
0.3ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01