Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FLQ015.T
Order Code2840048
Product RangePOWR-GARD FLQ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.010 |
| 10+ | €34.130 |
| 20+ | €28.280 |
Price for:Each
Minimum: 1
Multiple: 1
€39.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FLQ015.T
Order Code2840048
Product RangePOWR-GARD FLQ
Technical Datasheet
Product RangePOWR-GARD FLQ
Fuse Current15A
Voltage Rating VAC500V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD FLQ
Voltage Rating VAC
500V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
15A
Voltage Rating VDC
300V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0FLQ015.T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability