Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.170 |
10+ | €3.640 |
25+ | €3.440 |
50+ | €3.300 |
100+ | €3.160 |
Product Information
Product Overview
59070-1-T-02-A is a 59070 series, small, plastic threaded barrel sensor with an M8 x 1.25mm pitch thread, 38.1mm long with a normally open contact. It operates through non-ferrous materials such as wood, plastic, or aluminium. It is well suited for usage in high-moisture and contaminated environments. It is ideal for battery-powered applications as the contacts do not draw power when in a non-activated state. Reed contacts last for millions of operating cycles under micro-controller voltage and current logic-level loads. Ideally suited for position and limit sensing, security, linear actuator, and industrial process applications. Functions best with the 57070 actuator.
- Magnetically-operated proximity sensor, plastic threaded barrel with retaining nuts
- M8 thread, customer-defined sensitivity, cURus (E61760) agency
- Simple installation and adjustment using supplied retaining nuts
- SPST-NO switch type, 10W switching power
- 200VDC switching voltage, 0.5ADC switching current
- 140VAC switching voltage, 0.35AAC switching current
- 250VDC breakdown voltage, 0.2 ohm maximum contact resistance
- 17 to 23AT magnetic sensitivity, 6.6mm nominal activate distance
- 1ms maximum operate and release time
- Operating temperature range from -40°C to 105°C
Notes
The 57070 actuator is sold separately.
Technical Specifications
6.6mm
Stud
-40°C
59070 Series
6.6mm
-
105°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate