Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.970 |
5+ | €39.800 |
10+ | €37.420 |
Price for:Each
Minimum: 1
Multiple: 1
€47.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPSC0002Z
Order Code1830349
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsPressure Plate
No. of Fuses2Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC600V
Product Overview
The LPSC0002Z is a non-indicating POWR-SAFE Fuseholder with thermoplastic body and pressure plate terminals. The Littelfuse POWR-SAFE dead front holder provides optimum protection to personnel for Class-CC and midget-style fuses.
- Easy installation and fuse removal with no additional pullers or tools required
- 35mm DIN rail mountable
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
2Fuses
Voltage Rating VAC
600V
Fuse Current
30A
Holder Terminals
Pressure Plate
Product Range
-
Voltage Rating VDC
600V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738
Product traceability