Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLSIC1MO120E0160
Order Code2889733
Product RangeLSIC1MO120
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.700 |
5+ | €9.370 |
10+ | €7.030 |
50+ | €6.950 |
100+ | €6.860 |
250+ | €6.780 |
Price for:Each
Minimum: 1
Multiple: 1
€11.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSIC1MO120E0160
Order Code2889733
Product RangeLSIC1MO120
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id22A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.16ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.8V
Power Dissipation125W
Operating Temperature Max150°C
Product RangeLSIC1MO120
MSL-
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
22A
Drain Source On State Resistance
0.16ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.8V
Operating Temperature Max
150°C
MSL
-
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
125W
Product Range
LSIC1MO120
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability