Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No5800, 50ML
Order Code2332469
Product RangeLOCTITE 5800
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLOCTITE
Manufacturer Part No5800, 50ML
Order Code2332469
Product RangeLOCTITE 5800
Technical Datasheet
Sealant TypeAcrylic
Sealant ApplicationsMetals, Plastics
Dispensing MethodBottle
Sealant ColourRed
Volume50ml
Weight-
Product RangeLOCTITE 5800
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE SI 5800 seals close-fitting joints between rigid metal faces and flanges. It cures when confined in the absence of air between close-fitting metal surfaces. Used as a form-in-place gasket on rigid flanged connections. Provides resistance to low pressures immediately after assembly. Its key differentiator is the “White” Material Safety Data Sheet. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
- General purpose liquid thread sealant for close-fitting joints between rigid metal faces & flanges.
- Excellent chemical and temperature resistance of cured product
- Excellent oil resistance and water / glycol resistance
Applications
Maintenance & Repair
Notes
Gasketing Product - white material safety data sheet, no labelling. Ideal for use on rigid metal flanges.
Technical Specifications
Sealant Type
Acrylic
Dispensing Method
Bottle
Volume
50ml
Product Range
LOCTITE 5800
Sealant Applications
Metals, Plastics
Sealant Colour
Red
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074