Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.990 |
12+ | €22.240 |
24+ | €20.730 |
Product Overview
LOCTITE® SF 7200 is designed to remove cured chemical gaskets by softening the material on the flanges. Once applied, the product develops a foam-like layer on the gasket, preventing the agent from running off the desired location. It therefore keeps working for the required duration. Typical applications include removal of all types of chemical gaskets from metal flanges. It is particularly suitable for aluminium or other soft metal flanges where scraping could lead to surface damage. It may also be used to aid removal of adhesives, baked-on grease or oil, built-up carbon deposits, dried oils, paint, varnish, etc. from metal flanges or surfaces LOCTITE® SF 7200™ is intended mainly for metal components. It is not recommended for use on plastic components.
- Removes cured gasket sealants and traditional gaskets in 10 to 15 minutes
- Minimal scraping
- Usable on most types of surface
- Solvent based technology
- Mixture of aliphatic glycol ethers, hydrocarbons, surfactants and methyl ethyl ketones
- Amber liquid appearance
- Easy application from an aerosol can
- Will not run, even on vertical surfaces
- Does not contain CFC
Technical Specifications
Gasket Remover
Aerosol
-
No SVHC (25-Jun-2020)
General Purpose
400ml
SF 7200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate