Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No770, 10G
Order Code1370163
Product RangeLOCTITE 770
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No770, 10G
Order Code1370163
Product RangeLOCTITE 770
Technical Datasheet
Coating TypeProtective
Coating ApplicationsIndustrial
Dispensing MethodBottle
Coating ColourTransparent
Volume-
Weight10g
Product RangeLOCTITE 770
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE SF 770 is a primer used to make polyolefin and other low-energy surfaces suitable for bonding with LOCTITE instant adhesives. The cured performance of LOCTITE instant adhesives is ensured on such treated surfaces. It is only recommended for difficult-to-bond substrates which include polyethylene, polypropylene, polytetrafluoroethylene (PTFE) and thermoplastic rubber materials. LOCTITE SF 770 is not recommended in assemblies where high peel strength is required.
- Surface Preparation - polyolefin primer. Ideal for difficult-to-bond plastics.
- Only for difficult-to-bond plastics
- Improves adhesion of instant adhesives to polyolefins and other low surface energy plastics
Applications
Industrial
Technical Specifications
Coating Type
Protective
Dispensing Method
Bottle
Volume
-
Product Range
LOCTITE 770
Coating Applications
Industrial
Coating Colour
Transparent
Weight
10g
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
UN Hazard Code:1206