Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €133.250 |
Price for:Each
Minimum: 1
Multiple: 1
€133.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
LOCTITE® AA 329 is a straw-coloured, structural bonding liquid with a fast fixture time of 1min that is activated with LOCTITE® SF 7386. It is suitable for bonding structural or sheet steel where continuous or repeated loading is encountered, e.g. metal furniture, containers and doors. It has a service temperature range up to +100°C and a shear strength (GBMS) of 20N/mm². Requires LOCTITE® SF 7649 to activate.
- Fixture time temperature of 1°C
- One component - requires no mixing
- Shear strength of 20N/mm²
- 26500mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
- Acrylic technology
- Modified methacrylate ester chemical type
- Medium viscosity
Technical Specifications
Adhesive Type
Acrylic
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Brown / Yellow
Tensile Strength
2900psi
Volume
315ml
Product Range
AA 329
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1133