Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €104.280 |
5+ | €95.770 |
10+ | €92.010 |
Product Information
Product Overview
LOCTITE® AA 3298 is a yellowish opaque, high strength structural bonding adhesive liquid which has very good adhesion on glass and has good impact resistance. It has a fixture time of 3min, a service temperature range up to +120°C and a shear strength of 26 - 32N/mm². It requires an activator, LOCTITE® SF 7386. This product incorporates a silane coupling agent which ensures good bond durability on glass surfaces. It cures at ambient temperature with the aid of Activators 737™, 738™/7386™ or 740™/7407™. LOCTITE® AA 3298™ is suitable for bonding a range of materials, including sheet metal and glass, where continuous or repeated loading is encountered (e.g. furniture, containers, doors).
- Acrylic technology
- Straw yellow to brown liquid appearance (uncured)
- Fixture time temperature of 3°C
- 29000mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
- Modified methacrylate ester chemical type
- One component -requires no mixing
- Medium viscosity
Technical Specifications
Acrylic
Anaerobic with Activator
Cartridge
-
No SVHC (25-Jun-2020)
Brown / Yellow
3900psi
300ml
AA 3298
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate