Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €125.230 |
5+ | €115.000 |
10+ | €110.490 |
Price for:Each
Minimum: 1
Multiple: 1
€125.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoUK 1367 B10, 415ML
Order Code3438702
Technical Datasheet
Adhesive TypePolyurethane
Adhesive Colour-
Cure-
Tensile Strength-
Dispensing MethodCartridge
Volume415ml
Weight-
Product Range-
Product Overview
LOCTITE UK 1367 B10 provides good adhesion to various substrates, requires only low processing pressure due to the low viscosity, provides an excellent moisture and environmental seal, produces no toxic fumes and provides a good balance of low and high temperature performance. Typical application is as a structural bonder for metal and plastics.
- Polyurethane technology
- Structural adhesive, solvent-free
- Two-components
- Component A is resin, component B is hardener
- Suitable for general assembly applications
- Appearance (comp. A) is beige, appearance (comp. B) is green
- Mixing ratio by weight comp. A : comp. B is 4.7 : 1
- Mixing ratio by volume Comp. A : Comp. B is 4 : 1
Technical Specifications
Adhesive Type
Polyurethane
Cure
-
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
-
Tensile Strength
-
Volume
415ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1