Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 YM57530 500/2M
Order Code2835783
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 YM57530 500/2M
Order Code2835783
Technical Datasheet
LAN CategoryCat5e
Cable Length - Metric2m
Cable ConstructionSTP (Shielded Twisted Pair)
Cable Length - Imperial6.6ft
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourTeal
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
-
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Jacket Colour
Teal
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148327
Product traceability