Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerLUMBERG
Manufacturer Part No1553 02 BLACK
Order Code2472275
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingTin Plated Contacts
Connector Body MaterialPlastic Body
Connector ColourBlack
External Diameter8.3mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1553 02 BLACK is a 2-pole chassis mount RCA Socket for printed circuit boards. It has LCP insulation body and copper alloy contacts. It mates with STO and XSTO RCA plugs.
- ≤30mΩ Contact resistance
- ≥100MΩ Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
Black
Product Range
-
Gender
Jack
Connector Body Material
Plastic Body
External Diameter
8.3mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 1553 02 BLACK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023