Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No672 GP 12
Order Code1427905
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €71.080 |
10+ | €69.040 |
50+ | €64.760 |
100+ | €59.790 |
250+ | €53.930 |
500+ | €46.260 |
Price for:Each
Minimum: 1
Multiple: 1
€71.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No672 GP 12
Order Code1427905
Technical Datasheet
No. of Positions12Ways
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Pitch Spacing14.29mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 672-GP-12 is a 12-pole 30A panel-mount Barrier Terminal Block with closed back design. It has tin-plated brass connector (contact), phenolic insulator base, stainless steel drive screw (rivet) and nickel-plated steel phil-slot #8 to 32 binder head screw.
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
12Ways
Wire Size AWG Max
10AWG
Product Range
-
Wire Size AWG Min
14AWG
Pitch Spacing
14.29mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142884
Product traceability