Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €151.770 |
5+ | €148.730 |
10+ | €145.700 |
Product Information
Product Overview
RQB150W3-110S12 is a RQB150W3 series 150W, wide input railway DC-DC converter. It is 150W module type DC-DC reliable railway with quarter brick package. It features international standard pins, a high efficiency up to 89%, wide working temperature range -40 to +90°C, 3KVAC l/P-0/P isolation voltage, meet EN50155 with external circuits, continuous-mode short circuit protection, etc. Protections includes short circuit (continuous), overload, over temperature, over voltage, input under voltage lockout. It is suitable for bus, tram, metro or railway system, telecom/datacom system, wireless network, industrial control facility, instrument, analyser, highly vibrating, heavily dusty, extremely low or high temperature harsh environment.
- Quarter-brick (2.28" x 1.45" x 0.5'') with industrial standard pin-out
- 3:1 (60 to 160VDC) wide input range, single output
- No minimum load required, full encapsulated
- Remote ON/OFF control and remote sense
- Trimming output ( ±10% )
- 3 years warranty
- 110VDC nominal input voltage
- 12VDC output voltage
- Dimension (L x W x H) is 57.9 x 36.8 x 12.7mm
Technical Specifications
ITE, Industrial & Railway
3:1
1 Output
12.5A
-
3kV
Fixed
12.7mm
60V
RQB150W3 Series
Quarter Brick, Module
150W
12V
-
-
110V
36.8mm
57.9mm
160V
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate