Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoFFPC-0.3-12-8
Order Code4259848
Product RangeSMARTPLY FFPC Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.520 |
5+ | €3.210 |
10+ | €2.990 |
25+ | €2.660 |
50+ | €2.480 |
160+ | €2.320 |
Price for:Each
Minimum: 1
Multiple: 1
€3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoFFPC-0.3-12-8
Order Code4259848
Product RangeSMARTPLY FFPC Series
Technical Datasheet
Impedance-
Frequency Min30MHz
Frequency Max300MHz
Product RangeSMARTPLY FFPC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Impedance
-
Frequency Max
300MHz
SVHC
No SVHC (27-Jun-2024)
Frequency Min
30MHz
Product Range
SMARTPLY FFPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051