Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoTDR2050 EU
Order Code3020880
Product RangeTDR2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €7,704.000 |
5+ | €7,474.000 |
10+ | €7,089.000 |
20+ | €6,942.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,704.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoTDR2050 EU
Order Code3020880
Product RangeTDR2000 Series
Technical Datasheet
Tester TypeMetallic Paired Cable
Resistance-
External Height190mm
External Width290mm
External Depth55mm
Product RangeTDR2000 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
TDR2050 EU is a dual channel, high resolution, compact time domain reflectometer with a colour screen for locating faults on paired metallic cables. It has a minimum resolution of 0.1m / 0.3ft and a 20km / 65kft maximum range depending on the velocity factor selected and the cable type.
- EU power TDR
- 600V CAT IV input protection filter built in
- Step and Pulse TDR selections
- Distance dependant gain
- Test straight from the box
- Trace tagging
- 2ns pulse width
- Designed for use on all metallic paired cables
- Backlit graphics colour LCD (800x480), adjustable display contrast
- Li-ion rechargeable battery (12 hours typical life)
Contents
TDR2050, Lead sets retractable sheath fused test lead (2 pairs), Download kit, Carry case, AC-DC charger, User guide CD.
Technical Specifications
Tester Type
Metallic Paired Cable
External Height
190mm
External Depth
55mm
SVHC
No SVHC (15-Jan-2019)
Resistance
-
External Width
290mm
Product Range
TDR2000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7
UN Hazard Code:3481