Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €70.600 |
10+ | €64.180 |
20+ | €58.830 |
Product Information
Product Overview
419D Premium Acrylic Conformal Coating is an IPC-CC-830B and UL 94-V0 certified, fast drying, xylene and toluene free product that provides an excellent finish. This one-part coating is easy to use and repair: it does not require special or costly equipment or materials. It is ideal for high moisture environments and applications requiring easy repair and rework. The 419D coating protects electric circuits against moisture, dirt, dust, thermal shocks and scratches that could corrode, short circuit, or otherwise damage the electric components. It insulates against high voltage arcing, shorts and static discharges. As well, this coating provides a high dielectric withstand voltage that allows traces to be put closer together helping with miniaturization. The 419D coating improves reliability, operational range and lengthens the life of electrical and electronic components and assemblies.
- No hazardous air pollutants - free of toluene or xylene
- Certified UL 94V-0 (file # E203094)
- Externally qualified to IPC-CC-830B-class B by pacific testing laboratories
- Excellent finish (smooth), homogeneous and durable crystal clear coat
- Protects electronics from moisture, corrosion, fungus and static discharges
- Easy to inspect-fluoresces under black light (UV light)
- Easy rework and repairs-can solder through coat
- Removable with Cat. No. 435, 4352 thinner or our conformal coating stripper Cat. No. 8309 and 8310A
Technical Specifications
Conformal
Can
1l
419D
PCBs
Transparent
0.8kg
No SVHC (21-Jan-2025)
Alternatives for 419D-1L
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate