Product Information
Product Overview
8329TCF is a thermally conductive, fast-cure two-part epoxy adhesive. It is off-white, smooth, viscous, thixotropic and bonds well to a wide variety of substrates. It is also flame retardant and meets the UL 94V-0 standard. For a 1 mL quantity, a minimal service cure can be achieved in 15minutes at room temperature and a full cure in 3 hours. This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips and automatic dispensing systems. 8329TCF has been designed for maximum thermal conductivity with a high viscosity. For a lower viscosity, use 8329TFF. For a longer working life, use 8329TCM or 8329TCS.
- Thermal conductivity of 1.0W/(m·K)
- 1:1 mix ratio
- Working life of 4minutes
- Cure time of 3 hours at room temperature or 15minutes at 65°C (149°F)
- Flame retardant meets UL 94V-0 standard
- Provides strong electrical insulation
- Low CTE prior Tg
- High tensile and compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
Technical Specifications
Epoxy - 2 Part
1W/m.K
Dual Cartridge
111g
To Be Advised
White
-
50ml
8329TCF
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate