Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No841ER-1.17L
Order Code2889836
Product Range841ER
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €469.650 |
Price for:1 Set
Minimum: 1
Multiple: 1
€469.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No841ER-1.17L
Order Code2889836
Product Range841ER
Technical Datasheet
Coating TypeConductive
Coating ApplicationsAerospace, Automotive, Defence, Electrical, Electronic Equipment
Dispensing MethodCan
Coating ColourGrey
Volume1.17l
Weight1.92kg
Product Range841ER
SVHCNo SVHC (21-Jan-2025)
Product Overview
841ER is a two-part epoxy-based conductive coating, pigmented with highly conductive nickel flake. The cured coating is smooth and extremely hard. It is abrasion, scratch and mar resistant. It adheres very strongly to most plastics, including chemically resistant and low energy plastics, as well as metal, glass, ceramic and wood. 841ER is generally used either to provide extremely durable corrosion resistant EMI/RFI shielding for applications in harsh environments, or to provide a conductive base layer for electrolytically plating non-conductive plastics.
- Provides excellent EMI/RFI shielding across a broad range of frequencies
- Resistivity of 0.1ohmcm
- Extreme durability and adhesion
- Strong chemical, corrosion and salt fog resistance
- Wide service temperature range of -40 to 150°C (-40 to 302°F)
Technical Specifications
Coating Type
Conductive
Dispensing Method
Can
Volume
1.17l
Product Range
841ER
Coating Applications
Aerospace, Automotive, Defence, Electrical, Electronic Equipment
Coating Colour
Grey
Weight
1.92kg
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32089099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9
UN Hazard Code:1263