Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No841WBU-850ML
Order Code4551335
Product RangeSuper Shield Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €363.340 |
Price for:Each
Minimum: 1
Multiple: 1
€363.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No841WBU-850ML
Order Code4551335
Product RangeSuper Shield Series
Technical Datasheet
Coating TypeConductive Paint
Coating ApplicationsEMI/RFI Shielding, Electrical, Electronics
Dispensing MethodCan
Coating Colour-
Volume850ml
Weight1.53kg
Product RangeSuper Shield Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coating Type
Conductive Paint
Dispensing Method
Can
Volume
850ml
Product Range
Super Shield Series
Coating Applications
EMI/RFI Shielding, Electrical, Electronics
Coating Colour
-
Weight
1.53kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32099000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54