Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €207.730 |
Product Information
Product Overview
842AR is a conductive coating that consists of a one-part, solvent-based acrylic lacquer, pigmented with an extremely conductive silver flake. It is smooth, hard and abrasion resistant. It can be easily applied by brush or spray. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It provides superior high frequency shielding. It also provides strong corrosion resistance and is suitable for use in marine environments. 842AR is designed to provide a conductive coating for the interior of plastic electronic enclosures that suppresses EMI/RFI emissions. It excels when the highest level of shielding is required. Also, its thin minimum layer height makes it suitable for board level applications.
- Provides superior EMI/RFI shielding over a broad frequency range
- Resistivity of 7.6 x 10-5ohmcm
- Can be applied very thin, 0.2 mil minimum coating thickness
- Mild solvent system and safe on polystyrenes
- HAP free (does not contain toluene, xylene, or MEK)
Technical Specifications
Paint
Aerosol
132ml
842AR
EMI / RFI Shielding
Silver
140g
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate