Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €304.480 |
Product Information
Product Overview
842ER-60ML is 2-part silver epoxy paint is a smooth, flexible conductive coating that provides excellent electrical conductivity at a low film thickness. It maintains flexibility at low temperatures, provides exceptional adhesion to a wide variety of substrates, and provides excellent environmental stability. It may be applied by brush or spray. Silver epoxy paint may be used to provide high frequency EMI shielding to components and devices in aerospace and military applications. It is also suitable for large volume board-level or package-level EMI shielding applications, where it can replace traditional metal lid, reducing cost, board thickness, and mass.
- 2 bottle kit (60ml)
- Superior EMI shielding
- Ambient and elevated temperature cure
- Excellent chemical and corrosion resistance
- Stable under extreme environmental conditions (100 hours at 150 ˚C, 100 hours at 85 ˚C/85% R.H.)
- Withstands wave soldering
Technical Specifications
Paint
Bottle
60ml
Super Shield 842ER
EMI Shielding
-
91.7g
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate