Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EL32VZG
Order Code1100690
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY100EL32VZG
Order Code1100690
Technical Datasheet
Logic Family / Base Number-
Counter Type0
Clock Frequency-
Count Maximum-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3.3V
Supply Voltage Max5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for SY100EL32VZG
3 Products Found
Product Overview
The SY100EL32VZG is an Integrated ÷2 Divider with the differential clock inputs and the VBB allow a differential, single-ended or AC-coupled interface to the device. If used, the VBB output should be bypassed to ground with a 0.01µF capacitor. Also note that the VBB is designed to be used as an input bias on the EL32V only, the VBB output has limited current sink and source capability. The reset pin is asynchronous and is asserted on the rising edge. Upon power-on, the internal flip-flop will attain a random state, the reset allows for the synchronization of multiple EL32Vs in a system.
- 510ps Propagation delay
- 3GHz Toggle frequency
- High bandwidth output transitions
- Internal 75KΩ input pull-down resistors
Applications
Industrial
Technical Specifications
Logic Family / Base Number
-
Clock Frequency
-
Logic Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Counter Type
0
Count Maximum
-
IC Case / Package
SOIC
Supply Voltage Min
3.3V
Logic IC Family
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000384