Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSD103CW-TP
Order Code4627868RL
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
500+ | €0.0497 |
1000+ | €0.044 |
5000+ | €0.0344 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
€29.85 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSD103CW-TP
Order Code4627868RL
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current350mA
Forward Voltage Max600mV
Forward Surge Current1.5A
Operating Temperature Max125°C
No. of Pins2Pins
Reverse Recovery Time10ns
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Reverse Recovery Time
10ns
Average Forward Current
350mA
Forward Surge Current
1.5A
No. of Pins
2Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001