Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS3V-T1R 32.768KHZ +-20PPM 12.5PF
Order Code1539368
Product RangeMS3V-T1R
Technical Datasheet
3,391 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.365 |
10+ | €0.325 |
25+ | €0.322 |
50+ | €0.318 |
100+ | €0.302 |
500+ | €0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoMS3V-T1R 32.768KHZ +-20PPM 12.5PF
Order Code1539368
Product RangeMS3V-T1R
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder SMD, 5.2mm x 1.4mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeMS3V-T1R
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (17-Jan-2023)
Product Overview
The MS3V-T1R 32.768KHZ +-20PPM 12.5PF is a 6.7 x 1.4mm 20ppm miniature surface-mount cylindrical Crystal with square-bodied metal with formed leads. The MS3V-T1R series features a high-quality with a precision high-volume photolithographic process and operating in the fundamental mode. Due to highly automated, large-volume production, the MS3V-T1R is an ideal for any consumer and industrial applications.
- Tuning fork mode
- 65kΩ Maximum series resistance
- 0.9pF Typical static capacitance
- 1µW Maximum drive level
- 500MΩ Minimum insulation resistance
Applications
Clock & Timing, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (17-Jan-2023)
Crystal Case
Cylinder SMD, 5.2mm x 1.4mm Dia
Load Capacitance
12.5pF
Product Range
MS3V-T1R
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003517