Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 6000+ | €1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
€6,360.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATA6580-GTQW1-VAO
Order Code4399115
Technical Datasheet
Product Range-
IC Case / PackageWFVDFN-EP
No. of Pins18Pins
Supply Voltage Min3V
Supply Voltage Max28V
Protocol SupportedCAN FD
Supported StandardsISO 11898-2, SAE J2284-1/5
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATA6580-GTQW1-VAO is a CAN transceiver without selective wake-up. The LIN transceiver is designed according to the LIN specifications 2.0, 2.1, 2.2, 2.2A, ISO 17987-4 and SAE J2602-2, and can handle low-speed data communication in vehicles (for example, in convenience electronics). Improved slope control at the LIN driver ensures reliable data communication up to 20kbit/s. It offers low-power modes to minimize current consumption on an application that is permanently connected to the battery.
- ISO 26262 functional safety ready up to ASIL B and IEC 61508 ready up to SIL 2
- CAN FD transceiver fully compliant to ISO 11898-2: 2016 and SAE J2284-1 to SAE J2284-5
- TXD dominant time-out timer, bus pin short-circuit protected versus GND and battery
- 4Mbit/s SPI interface
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- High electrostatic discharge (ESD) handling capability on the bus pins
- Very low current consumption in sleep and standby mode with full wake‑up capability
- Power-of, microcontroller reset, sleep, standby, normal mode
- Wake-up source recognition, undervoltage detection on VS, VCC and VCC-SENSOR pins
- DFN18 package
Technical Specifications
Product Range
-
No. of Pins
18Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2, SAE J2284-1/5
Operating Temperature Min
-40°C
Qualification
AEC-Q100
IC Case / Package
WFVDFN-EP
Supply Voltage Min
3V
Protocol Supported
CAN FD
Output Voltage
5V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268