Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.900 |
25+ | €5.410 |
100+ | €4.900 |
250+ | €4.800 |
Product Information
Product Overview
The ATXMEGA128C3-AU is a 8-bit high-performance low-power AVR XMEGA Microcontroller combines 128kB in-system programmable flash memory (8kB boot code section) with read-while-write capabilities, 2kB EEPROM, 8kB SRAM, a four-channel event system, a programmable multi-level interrupt controller, 50 general purpose I/O lines, a 16-bit real time counter, five flexible 16-bit timer/counters with capture, compare and PWM channels, USB full-speed device, three USARTs, 2 Two-Wire interfaces, two serial peripheral interfaces, one 16-channel/12-bit ADC with programmable gain, two analogue comparators with window mode, a programmable watchdog timer with separate internal oscillator, accurate internal oscillators with PLL and prescaler and a programmable brown-out detection.
- Non-volatile program and data memories
- Peripheral features - Four-channel event system, five 16-bit timer/counters
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Five sleep modes
- Programming and debug interface
- PDI (Program and Debug Interface)
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATxmega Family ATXmega C Series Microcontrollers
32MHz
64Pins
50I/O's
8KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (25-Jun-2025)
AVR
128KB
TQFP
I2C, SPI, USART, USB
16Channels
1.6V
-40°C
Surface Mount
ATxmega C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate