Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR16DU14-I/SL
Order Code4674548
Product RangeAVR DU Family AVR16DU Series Microcontrollers
Technical Datasheet
684 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.991 |
25+ | €0.915 |
100+ | €0.872 |
250+ | €0.829 |
Price for:Each
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR16DU14-I/SL
Order Code4674548
Product RangeAVR DU Family AVR16DU Series Microcontrollers
Technical Datasheet
Product RangeAVR DU Family AVR16DU Series Microcontrollers
Device CoreAVR
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins14Pins
IC Case / PackageSOIC
No. of I/O's8I/O's
InterfacesSPI, TWI, UART, USB
RAM Memory Size2KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR DU
MCU SeriesAVR16DU
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR DU Family AVR16DU Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
14Pins
No. of I/O's
8I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR DU
Qualification
-
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
SOIC
Interfaces
SPI, TWI, UART, USB
ADC Channels
5Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR16DU
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability