Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
25+ | €4.530 |
100+ | €4.470 |
250+ | €4.420 |
Product Information
Product Overview
The PIC24FJ128GA006-I/PT is a 16-bit general purpose Flash Microcontroller features 128kB flash memory, 8kB RAM and advanced peripherals. The microcontroller with a broad peripheral feature set and enhanced computational performance. The real-time clock/calendar module implements a full-featured clock and calendar with alarm functions in hardware, freeing up timer resources and program memory space for use of the core application. The 10-bit A/D converter module incorporates programmable acquisition time, allowing for a channel to be selected and a conversion to be initiated without waiting for a sampling period, as well as faster sampling speeds. The PIC24F CPU has a 16-bit (data) modified Harvard architecture with an enhanced instruction set and a 24-bit instruction word with a variable length opcode field. The Program Counter (PC) is 23 bits wide and addresses up to 4M instructions of user program memory space.
- High-performance CPU - Up to 16 MIPS performance and 16 x 16-bit working register array
- System - On-chip LDO voltage regulator, JTAG boundary scan and flash memory program support
- nanoWatt power managed modes - Run, idle and sleep modes
- Analogue - 10-bit ADC, 16 channels, 500kSPS
- Peripherals - 2 SPI™ modules with 8 deep FIFO, hardware RTCC, real-time clock calendar with alarms
- Self-reprogrammable under software control
- Fail-safe clock monitor operation
- JTAG boundary scan and programming support
- Flexible watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Emulation (ICE) via 2 pins
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
PIC24 Family PIC24FJGA Series Microcontrollers
16 bit
128KB
TQFP
I2C, SPI, UART
16Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
64Pins
53I/O's
8KB
10Bit
3.6V
85°C
PIC24FJ GA
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate