Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F16G08ABACAWP-ITZ:C
Order Code3861365
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F16G08ABACAWP-ITZ:C
Order Code3861365
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density16Gbit
Memory Configuration2G x 8bit
InterfacesParallel
IC Case / PackageTSOP-I
No. of Pins48Pins
Clock Frequency Max50MHz
Access Time20ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
2G x 8bit
IC Case / Package
TSOP-I
Clock Frequency Max
50MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
Memory Density
16Gbit
Interfaces
Parallel
No. of Pins
48Pins
Access Time
20ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268