Quantity | Price (ex VAT) |
---|---|
1520+ | €10.250 |
Product Information
Product Overview
MTFC8GAMALBH-AAT is a e.MMC memory. It is a communication and mass data storage device that includes a Multimedia Card (MMC) interface, a NAND flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The non-volatile e.MMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.
- NAND flash + controller, 8Gb density
- VCC voltage range from 2.7V to 3.6V, ECC and block management implemented
- Command queue, BKOPS control, temporary write protection, boot operation (high-speed boot)
- Sleep mode, replay-protected memory block (RPMB), hardware reset signal
- Multiple partitions with enhanced attribute, permanent and power-on write protection
- High-priority interrupt (HPI), data strobe pin, field firmware update (FFU)
- Device health report, sleep notification, background operation, reliable write
- Discard and sanitize, power-off notification, backward compatible with previous MMC
- Operating temperature range from -40°C to +105°C, package style is 153-ball TFBGA
Technical Specifications
eMMC NAND
8G x 8bit
TFBGA
200MHz
2.7V
-
-40°C
2.7V-3.6V eMMC NAND Flash Memories
No SVHC (17-Dec-2015)
64Gbit
Parallel
153Pins
-
3.6V
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate