Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128032BX-BM
Order Code2342681
Product RangeMCOT128032BX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128032BX-BM
Order Code2342681
Product RangeMCOT128032BX
Technical Datasheet
Resolution128 x 32
Display AppearanceBlue on Black
Logic Voltage2.8V
Interface TypeI2C, Parallel, SPI
Module Size62mm x 24mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionTAB
Product RangeMCOT128032BX
MSL-
Product Overview
The MCOT128032BX-BM is a 128 x 32 pixel Graphic OLED Display with I²C, parallel, SPI interface.
- 1/32 Duty
- Passive matrix display mode
- Monochrome (light blue) display colour
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 32
Logic Voltage
2.8V
Module Size
62mm x 24mm
Operating Temperature Max
85°C
Product Range
MCOT128032BX
SVHC
No SVHC (17-Jan-2023)
Display Appearance
Blue on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006