Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.670 |
| 5+ | €5.560 |
Price for:Each
Minimum: 1
Multiple: 1
€5.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1289
Order Code4064353
Technical Datasheet
Board TypeMCU Card
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
Product Overview
MIKROE-1289 is a EasyPIC fusion v7 empty MCU card1 100pin TQFP PT.
- Supply voltage is 3.3V
- Pin distance is 100mil
Notes
Card is not populated with components.
Technical Specifications
Board Type
MCU Card
Hole Diameter
-
External Width
-
Board Material
-
External Height
-
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012