Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.640 |
5+ | €16.310 |
Product Information
Product Overview
Temp-log click board™ is a precise ambient temperature measurement device. It is equipped with 8Kbit (1024 bytes) of EEPROM memory which can be used to permanently store system configuration or log application specific or user preference data. This click board covers a range of temperatures from -55°C to +125°C with the highest accuracy of ±0.5°C, in the range of 0°C to 85°C. The device can also send an ALERT signal to the INT pin of the mikroBUS™ every time programmed temperature thresholds are reached. It can be used for the temperature measurement in a wide variety of communication, consumer, computer, industrial and similar applications, where accurate ambient thermal measurement with a simple data logging is required.
- Accurate 12bit thermal sensor with non-volatile registers, 8Kbit of EEPROM for storing user data
- Optimized for low power performance and intelligent data management
- I2C interface
- 3.3V/5V input voltage
Technical Specifications
Temp-Log Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate