Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.260 |
Product Information
Product Overview
Hall Current 3 Click board™ very accurate current measurement Click board™ utilizes the Hall effect to provide a precise and reliable measurement of reasonably high current. The measurement is thermally compensated and conditioned by the high speed integrated analogue front end sections of the Hall sensor IC. Very low series resistance which makes this sensor an ideal ammeter. Suitable for audio applications, telecommunication applications, smart current metering, servers/motherboards current monitoring and similar application which require reliable and accurate current measurement.
- 3.3V, 5V input voltage
- I2C interface
Technical Specifications
Hall Current 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate