register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €36.180 |
Product Information
Product Overview
MIKROE-6315 is a Current 14 click compact add-on board designed for precise current measurement without direct contact. This board features the BM14270, a magnetic current sensor IC from ROHM Semiconductor. It uses a coreless, non-contact magnetic impedance (MI) sensor, ensuring low power loss and accurate current detection. It communicates through a 2-wire I2C interface, offering a 14-bit digital output with a measurable magnetic range of ±280μT and sensitivity of 0.045μT/LSB. The board includes an alert interrupt pin (ALR) that indicates data readiness, streamlining real-time data acquisition for the host MCU. Supporting both 3.3V and 5V logic voltage levels, Current 14 Click is ideal for industrial equipment monitoring, power measurement meters, uninterruptible power supplies (UPS), and power conditioning systems. Current 14 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- 3.3V or 5V input voltage
Technical Specifications
Current 14 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate